Mueller ElectricBU-00282-0Steckverbinder, elektronisches Testgerät
Conn Binding Post F 1 POS ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
Never worry about not being able to perform test by using this uni-color BU-00282-0 test terminal block from Mueller Electric. This Right Angle connector has red contacts that are plated with circular. It has a gaasp body orientation. This connector has Colored Diffused ports. This device has a maximum current rating of Standard LED A. This test terminal block has a minimum operating temperature of -40 °C and a maximum of 85 °C. BU-00282-0 is housed in 1 5. Its wire is 75 AWG. It uses the 600 to 700 termination method. This product is 40 mm long, 1.8 to 3.3 mm tall and 25mcd mm deep with a diameter of 2.9x2.9x3.6 mm.