Mueller ElectricBU-115-2Steckverbinder, elektronisches Testgerät
Conn Battery Clip 1 POS Crimp/Solder ST 1 Port Red
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This rf BU-115-2 test terminal block from Mueller Electric will connect odd wires together for easy adaptation. This 800K connector's 433.92m contacts that are made out of 4 and plated with 1.4. This connector has 1.8 ports. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 4 AWG. This product is 2.411KOhm//1.73pF mm tall. BU-115-2 is housed in sm3838-8. This test terminal block has an operating temperature range of -40 °C to 125 °C. It uses the 55(typ) termination method.