Mueller ElectricBU-30Steckverbinder, elektronisches Testgerät
Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Integrate your system to test equipment by using this rf chip BU-30 test terminal block from Mueller Electric. This Wirewound connector has 82u contacts that are plated with unshielded. This connector has 66m ports. This device has a maximum current rating of 0.025 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. BU-30 is housed in 1.9 -40 to 105. This test terminal block has an operating temperature range of -40 °C to 105 °C. This product is 19 mm long, 2.52M mm tall and 13M mm deep with a diameter of 2.1 mm.