Mueller ElectricBU-31603-2Steckverbinder, elektronisches Testgerät
Conn Banana Jack F 1 POS ST 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Performing testing? Have an abnormal connection which needs to be made? This BU-31603-2 test terminal block from Mueller Electric will make it possible to perform testing. This Enhancement connector has single Enhancement contacts. It has a stg/jun body orientation. This connector has 13 ports. It uses the 65 termination method. This test terminal block has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 290@6.15V mm long, 14 mm tall and 16.5 mm deep with a diameter of 3600 mm.