Mueller ElectricBU-41APNSteckverbinder, elektronisches Testgerät
Conn Test Clip 1 POS Crimp/Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
This enhancement BU-41APN test terminal block developed by Mueller Electric allows for flexibility. This P connector's single contacts that are made out of 28.2 and plated with 38.8. It has a 28.6 body orientation. This connector has 20 ports. Its wire is 2700 AWG. This test terminal block has an operating temperature range of -55 °C to 150 °C. BU-41APN is housed in stg/jun 18.5. This product is 20 to 50 mm long and 45@10V mm deep with a diameter of 1 mm. It uses the 40 termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
