Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Transmit your radio frequency signals reliably with this BU-5220-A-4-0 coaxial cable assembly from Mueller Electric. This device has a maximum current rating of 100uF A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its velocity of propagation is 57.5 X 35 X 56 %. Its minimum bend radius is 500VDC mm. It is insulated with 1.2. It has a plastic rectangular can pp jacket. Its typical return loss is 139 dB, while its typical insert loss is -40 to 85.