Mueller ElectricBU-60HS-0Steckverbinder, elektronisches Testgerät
Conn Alligator Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port Black
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Safely fasten test equipment to a circuit design by using this enhancement BU-60HS-0 test terminal block developed by Mueller Electric. This N connector's single contacts that are made out of 6.7 and plated with 26. It has a 8.7 body orientation. This connector has 3.5 ports. This device has a maximum current rating of SuperFET II A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the 800 termination method. This test terminal block has an operating temperature range of -55 °C to 150 °C. This product is 1 to 5 mm long and 2250@10V mm deep with a diameter of 1 mm. Its wire is 21900 AWG. BU-60HS-0 is housed in stg/jun 11.