Mueller ElectricBU-60XSteckverbinder, elektronisches Testgerät
Conn Alligator Clip 1 POS Crimp/Solder ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Properly test your design by using this BU-60X test terminal block manufactured from Mueller Electric. This connector has 400 ports. This device has a maximum current rating of 2 A. This product comes packaged in bulk, so the parts will be stored loosely. BU-60X is housed in axial 1.5. This test terminal block has a minimum operating temperature of -40 °C and a maximum of 90 °C. It uses the -40 termination method. This product is 9500 mm tall.