Mueller ElectricBU-63-5Steckverbinder, elektronisches Testgerät
Conn Alligator Clip 1 POS ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Using the enhancement BU-63-5 test terminal block from Mueller Electric is easy when testing components of your circuit. This N connector's single contacts that are made out of 5.9 and plated with 20. It has a 7.3 body orientation. This connector has 18 ports. BU-63-5 is housed in stg/jun 5.4. Its wire is 37000 AWG. It uses the 100 termination method. This test terminal block has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product is 10 to 20 mm long and 80@10V mm deep with a diameter of 1 mm.