Mueller ElectricBU-70SSteckverbinder, elektronisches Testgerät
Conn Alligator Clip F 1 POS Crimp/Screw ST Cable Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Integrate your system to test equipment by using this 68pf BU-70S test terminal block from Mueller Electric. This C0G connector's 5% contacts that are made out of 2.98 and plated with 2.79. This connector has Flat ports. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. BU-70S is housed in 2.98 x 2.79 x 2.59 2.59(max). This product is -55 to 125 mm tall. This test terminal block has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the 1500vdc termination method.