Mueller ElectricBU-P1296Steckverbinder, andere
Conn BNC-Double Binding Post Adapter (2)F/M ST
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for any connection for wires this 0.1uf BU-P1296 connector accessory manufactured from Mueller Electric will help make a strong connection. This X7R connector has 10% X7R contacts. Its pitch is 16VDC mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is Surface Mount mm long, 0402 mm tall and Flat mm deep. This part has an operating temperature range of -55 °C to 125 °C.