Compliant with Exemption | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Transmit all your RF signals with coaxial cables by using this BU-P2249-C-36 coaxial cable assembly from Mueller Electric. This device has a maximum current rating of RF A. This part has a temperature range of -40 °C to 85 °C. Its typical return loss is Through Hole dB. It has an 800k jacket. Its minimum bend radius is 80(Typ) mm.