RohmBU11UA3WNVX-TLLinear Regulators
LDO Regulator Pos 1.1V 0.3A 4-Pin SSON-X EP T/R
Compliant | |
EAR99 | |
NRND | |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.1 | |
0.3 | |
1.7 | |
5.5 | |
0.7@300mA | |
20mV | |
45mV | |
560 | |
Current Limit|On-Off Control|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |