VishayBU2510-E3/45Brückengleichrichter
Rectifier Bridge Diode Single 1KV 3.5A 4-Pin Case BU Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 18.8(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 22.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case BU |
4 |
If you want to convert an alternating current input into a direct current, then this BU2510-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |