STMicroelectronicsBU508AFGP BJT
Trans GP BJT NPN 700V 8A 50000mW 3-Pin(3+Tab) ISOWATT218FX Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.5(Max) |
Verpackungsbreite | 5.7(Max) |
Verpackungslänge | 15.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SO |
Lieferantenverpackung | ISOWATT218FX |
3 |
Design various electronic circuits with this versatile NPN BU508AF GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 50000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 700 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |