Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
20 | |
Leitungsform | Gull-wing |
This general purpose amplifier BUF07703PWP OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 3830 mW. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 6 channels per chip. This device utilizes CMOS technology.