Texas InstrumentsBUF602IDBVROP-Amp
Op Amp Single Buffer Amplifier ±6.3V/12.6V 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier BUF602IDBVR OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±6.3 V. This op amp has a temperature range of -45 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |