STMicroelectronicsBUL743GP BJT
Trans GP BJT NPN 500V 12A 100000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
If you require a general purpose BJT that can handle high voltages, then the NPN BUL743 BJT, developed by STMicroelectronics, is for you. This bipolar junction transistor's maximum emitter base voltage is 15 V. Its maximum power dissipation is 100000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 500 V and a maximum emitter base voltage of 15 V.
EDA / CAD Models |