Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Single | |
1111 | |
230 | |
9 | |
10VA | |
PC Pin | |
Through Hole | |
12 | |
68.8 | |
34.6 | |
42.3 |
Are you looking for a device to transform power between two circuits without changing frequency? Then this BV EI 481 1167 power transformer from Hahn - Elektrobau GmbH is perfect for you! It has 12 terminals. This product is 68.8 mm long, 34.6 mm tall and 42.3 mm deep.