Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 3.6 mm |
Befestigung | Through Hole |
Verpackungslänge | 4.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-57 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode BY268TR rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.8 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |