Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
100 | |
1 | |
70 | |
75°C/W | |
1.1 | |
175 | |
Durchmesser | 2.67(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-213AB |
2 | |
Leitungsform | No Lead |
Use this BYM10-100-E3/97 rectifier from Vishay to convert your alternating current to direct current. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
EDA / CAD Models |