VishayBYW86-TRGleichrichter

Diode Switching 1KV 3A 2-Pin SOD-64 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a switching diode BYW86-TR rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

178 Stück: heute versandbereit

    Total0,50 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1926+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      178
      Country Of origin:
      Ungarn
         
      • Price: 0,4996 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1926+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 178 Stück
      • Price: 0,4996 €