HoneywellBZ-2R244-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 480VAC 250VDC 3.61N Screw Mount Screw
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
5@480VAC | |
100000 | |
20000000 | |
0.05 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
204 | |
3.61 |
The BZ-2R244-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 204 °C. The BZ-2R244-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 25.4 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.