HoneywellBZ-2R389-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.05 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
3.61 |
Only this BZ-2R389-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2R389-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 29.21 mm tall and 17.45 mm deep.