HoneywellBZ-2R55-P4-SSchnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 4.17N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.06 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
49.28 | |
17.45 | |
21.34 | |
4.17 |
This BZ-2R55-P4-S snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2R55-P4-S snap action switch has a screw termination style. This product is 49.28 mm long, 35.31 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.