HoneywellBZ-2RDSchnappschalter

Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect

This BZ-2RD snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RD snap action switch has a quick connect termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 27.94 mm tall and 17.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    19 Wochen
    • Price: 14,5421 €
    1. 200+14,5421 €
    2. 300+14,3245 €