HoneywellBZ-2RLSchnappschalter
Switch Snap Action N.O./N.C. SPDT Leaf Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Leaf Lever | |
SPDT | |
16@250VAC | |
186.42 | |
1.27 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
1.39 |
The BZ-2RL snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RL snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 61.47 mm long, 26.97 mm tall and 17.45 mm deep.