HoneywellBZ-2RLTSchnappschalter
Switch Snap Action N.O./N.C. SPDT Leaf Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Leaf Lever | |
SPDT | |
16@250VAC | |
186.42 | |
1.27 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.39 |
The BZ-2RLT snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RLT snap action switch has a screw termination style. This product is 61.47 mm long, 29.77 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.