HoneywellBZ-2RQ174-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
High Overtravel Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.05 | |
Panel Mount | |
Screw | |
Straight | |
-55 | |
85 | |
3.61 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RQ174-A2 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RQ174-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 47.35 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.