HoneywellBZ-2RW80555196TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 480VAC 250VDC 186.42VA 0.97N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
16@250VAC | |
186.42 | |
1.02 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.97 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RW80555196T snap-action switch from Honeywell. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW80555196T snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 59.54 mm long, 44.86 mm tall and 17.45 mm deep.