HoneywellBZ-2RW82155551-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 0.97N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
10@480VAC | |
1.14 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.97 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RW82155551-A2 snap-action switch from Honeywell. This device has a maximum current rating of 10 A @ 480VAC. It has a SPDT configuration. The BZ-2RW82155551-A2 snap action switch has a screw termination style. This product is 59.54 mm long, 44.86 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.