HoneywellBZ-2RW82212TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
16@250VAC | |
186.42 | |
0.51 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.67 |
The BZ-2RW82212T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW82212T snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 41.3 mm tall and 17.45 mm deep.