HoneywellBZ-2RW8225551-D6Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
16@250VAC | |
186.42 | |
0.51 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
1.67 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RW8225551-D6 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW8225551-D6 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 52.6 mm tall and 17.45 mm deep.