HoneywellBZ-2RW84Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.28N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
16@250VAC | |
186.42 | |
1.27 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
0.28 |
The BZ-2RW84 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW84 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 74.78 mm long, 33.73 mm tall and 17.45 mm deep.