HoneywellBZ-3RW8055-A2-SSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.83N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
16@250VAC | |
186.42 | |
1.91 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.83 |
The BZ-3RW8055-A2-S snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. The BZ-3RW8055-A2-S snap action switch has a screw termination style. This product is 74.78 mm long, 36.53 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.