HoneywellBZ-RQ1-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 186.42VA 2.64N Panel Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
High Overtravel Plunger | |
SPDT | |
15@480VAC | |
186.42 | |
0.01 | |
Panel Mount | |
Screw | |
Straight | |
-55 | |
85 | |
2.64 |
The BZ-RQ1-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-RQ1-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 51.08 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.