HoneywellBZ-RQ66Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 186.42VA 2.64N Panel Mount Screw Automotive
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | Unknown |
| PPAP | Yes |
The BZ-RQ66 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15 A @ 480VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-RQ66 snap action switch has a screw termination style. This product is 49.28 mm long, 47.55 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
