HoneywellBZ-RW84414-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 186.42VA 0.1N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
16@250VAC | |
186.42 | |
0.23 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.1 |
The BZ-RW84414-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-RW84414-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC. This product is 49.28 mm long, 32.16 mm tall and 17.45 mm deep.