VishayBZD27C10P-E3-08Zener

Diode Zener Single 10V 6% 2300mW 2-Pin SMF T/R

This BZD27C10P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 50 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 7 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

1.729 Stück: morgen versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1729
      Country Of origin:
      China
         
      • Price: 0,2666 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.729 Stück
      • Price: 0,2666 €