VishayBZG05C7V5TRZener
Diode Zener Single 7.5V 6% 3000mW 2-Pin SMA T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
7.5 | |
6% | |
3000 | |
35 | |
1 | |
3 | |
1250 | |
-65 | |
150 | |
0.0425%/K | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) |
Verpackungsbreite | 2.79(Max) |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZG05C7V5TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1250 mW. Its test current is 35 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |