Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
6% | |
500 | |
5 | |
0.1 | |
26 | |
500 | |
-65 | |
175 | |
Automotive | |
0.07%/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.2(Max) |
Verpackungslänge | 2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MicroMELF |
2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZM55C13-TR3 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 175 °C.