Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
12 | |
2% | |
500 | |
5 | |
0.1 | |
28 | |
20 | |
500 | |
-55 | |
150 | |
Commercial | |
0.075%/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This BZT52B12-E3-18 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 28 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%.
EDA / CAD Models |