Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.1 | |
2% | |
500 | |
5 | |
0.1 | |
67 | |
60 | |
500 | |
-55 | |
150 | |
Commercial | |
0.005%/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect BZT52B5V1-E3-18 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. This device has a maximum regulator current of 67 mA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.
EDA / CAD Models |