Diodes IncorporatedBZT52C10S-7-FZener

Zener Diode Single 10V 6% 20Ohm 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C10S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 4.740 Stück

Regional Inventory: 1.740

    Total46,81 €Price for 1740

    1.740 auf Lager: morgen versandbereit

    • Service Fee  6,44 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1740
      Maximum Of:
      1740
      Country Of origin:
      China
         
      • Price: 0,0269 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 1.740 Stück
      • Price: 0,0269 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2429+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0347 €