Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This BZT52C12-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This device has a maximum regulator current of 28 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.
EDA / CAD Models |