Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) mm |
Verpackungsbreite | 1.7(Max) mm |
Verpackungslänge | 2.85(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This BZT52C15-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 23 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |