Diodes IncorporatedBZT52C2V4T-7Zener
Diode Zener Single 2.4V 8.33% 300mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.3(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C2V4T-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 50 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 8%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.