Micro Commercial ComponentsBZT52C2V7T-TPZener
Zener Diode Single 2.7V 5% 100Ohm 200mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
2.7 | |
5% | |
200 | |
5 | |
20 | |
100 | |
200 | |
-65 | |
150 | |
-1.75mV/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.3(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C2V7T-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 20 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%.