Diodes IncorporatedBZT52C36S-7-FZener
Zener Diode Single 36V 5.56% 90Ohm 200mW 2-Pin SOD-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
36 | |
5.56% | |
0.9 | |
200 | |
2 | |
0.1 | |
90 | |
200 | |
-65 | |
150 | |
Commercial | |
30.4mV/°C(Min) | |
Tape and Reel | |
0.0049 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C36S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 2 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C.