Micro Commercial ComponentsBZT52C3V0-TPZener
Zener Diode Single 3V 7% 95Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This BZT52C3V0-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 175 °C.